Part Details for RK73H2ATTD11R5F by KOA Speer Electronics Inc
Overview of RK73H2ATTD11R5F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD11R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD11R5FCT-ND
|
DigiKey | RES 11.5 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD11R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 11.5 OHM 1% RoHS: Compliant | 15000 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 4940 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 11.5 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3952 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.5 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3976 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD11R5F
|
TTI | Thick Film Resistors - SMD 1/4W 11.5 OHM 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
Part Details for RK73H2ATTD11R5F
RK73H2ATTD11R5F CAD Models
RK73H2ATTD11R5F Part Data Attributes:
|
RK73H2ATTD11R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD11R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD11R5F
This table gives cross-reference parts and alternative options found for RK73H2ATTD11R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD11R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K11R5FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD11R5F vs RAF05K11R5FTG |
CR1/1011R5FB | Fixed Resistor, 0.1W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD11R5F vs CR1/1011R5FB |
CR0805F11R5P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD11R5F vs CR0805F11R5P200.25W |
RMH10R-11R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD11R5F vs RMH10R-11R5-F |
CR20-11R5FB | Fixed Resistor, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD11R5F vs CR20-11R5FB |
RAF05K11R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD11R5F vs RAF05K11R5FBL |
WF08P11R5FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD11R5F vs WF08P11R5FTLV |
CR2011R5FB | Fixed Resistor, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD11R5F vs CR2011R5FB |
CR1/1011R5FV | Fixed Resistor, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD11R5F vs CR1/1011R5FV |
MR08X11R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD11R5F vs MR08X11R5FGL |