Part Details for RK73H2ATTD1622F by KOA Speer Electronics Inc
Overview of RK73H2ATTD1622F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD1622F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1180
|
Newark | Res, 16K2, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1622F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD1622FCT-ND
|
DigiKey | RES 16.2K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22045 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1622F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 16.2K OHM 1% RoHS: Compliant | 16840 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 69389 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 0805 | 44000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 0805 | 5622 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD1622F
|
TTI | Thick Film Resistors - SMD 1/4W 16.2K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 65000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
SMC-RK73H2ATTD1622F
|
Sensible Micro Corporation | Res Thick Film 0805 16.2K Ohm 1% 0.25W(1/4W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 5000 |
|
$0.0023 / $0.0027 | RFQ |
Part Details for RK73H2ATTD1622F
RK73H2ATTD1622F CAD Models
RK73H2ATTD1622F Part Data Attributes:
|
RK73H2ATTD1622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD1622F
This table gives cross-reference parts and alternative options found for RK73H2ATTD1622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X1622FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1622F vs MR08X1622FBL |
CR0805F16K2P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1622F vs CR0805F16K2P050.25W |
RPC0805FT16K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1622F vs RPC0805FT16K2 |
RAF05K1622FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1622F vs RAF05K1622FBG |
CRM0805AFX-1622ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD1622F vs CRM0805AFX-1622ELF |
RAF05K1622FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1622F vs RAF05K1622FCG |
CPW21-1622-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD1622F vs CPW21-1622-FL |
FPF05FW-1622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1622F vs FPF05FW-1622 |
RK73H2AGBK1622F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1622F vs RK73H2AGBK1622F |
FPF05FV-1622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1622F vs FPF05FV-1622 |