-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1820FCT-ND
|
DigiKey | RES 182 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27181 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1820F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 182 OHM 1% RoHS: Compliant | 19528 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 15500 |
|
RFQ | ||
|
Bristol Electronics | 2777 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 178 | 3030 |
|
$0.0047 / $0.0281 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0805 | 3400 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0805 | 2424 |
|
$0.0125 / $0.0375 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 182 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD1820F
|
TTI | Thick Film Resistors - SMD 1/4W 182 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0038 / $0.0039 | Buy Now |
DISTI #
WRC52956
|
Rutronik | RC0805 182R 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0055 / $0.0072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1820F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1820F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1820F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1820F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FW-1820 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD1820F vs FPF05FW-1820 |
RMCS0805FT182R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD1820F vs RMCS0805FT182R-HP |
RMH10FT1820 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD1820F vs RMH10FT1820 |
CR0805F182RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1820F vs CR0805F182RD500.25W |
CR0805F182RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1820F vs CR0805F182RP200.25W |
CR-05FPF--182R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1820F vs CR-05FPF--182R |
CRCW0805-HP100182R1%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ATTD1820F vs CRCW0805-HP100182R1%ET6E3 |
CRS0805AFX-1820ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD1820F vs CRS0805AFX-1820ELF |
AC0805FR-3W182RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1820F vs AC0805FR-3W182RL |
RAF05K1820FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1820F vs RAF05K1820FT |