-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1570
|
Newark | Res, 68R1, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD68R1F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD68R1FCT-ND
|
DigiKey | RES 68.1 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6364 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD68R1F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 68.1 OHM 1% RoHS: Compliant | 13501 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 4114 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 68.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4743 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Film, 68.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3291 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 68.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 2520 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73H2ATTD68R1F
|
TTI | Thick Film Resistors - SMD 1/4W 68.1 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
Velocity Electronics | Our Stock | 3271 |
|
RFQ | |
DISTI #
3542905
|
Farnell | RES, 68R1, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD68R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD68R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD68R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD68R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08P68R1FTL | Fixed Resistor, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTD68R1F vs WF08P68R1FTL |
CR-05FPF--68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD68R1F vs CR-05FPF--68R1 |
RAF05K68R1FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD68R1F vs RAF05K68R1FBG |
CR20-68R1FV | Fixed Resistor, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD68R1F vs CR20-68R1FV |
RMH10FT68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD68R1F vs RMH10FT68R1 |
CPW21-68R1-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTD68R1F vs CPW21-68R1-FL |
RK73H2ARTBK68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTD68R1F vs RK73H2ARTBK68R1F |
RAF05K68R1FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD68R1F vs RAF05K68R1FCL |
CR2068R1FB | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD68R1F vs CR2068R1FB |
CR0805F68R1P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD68R1F vs CR0805F68R1P050.25W |