Part Details for RK73H2BLTD4993F by KOA Speer Electronics Inc
Overview of RK73H2BLTD4993F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD4993F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BLTD4993F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 499Kohms 1% | 0 |
|
$0.0170 / $0.1300 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4800 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 1206 | 3840 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 1206 | 2720 |
|
$0.0273 / $0.1365 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0375 / $0.1250 | Buy Now |
DISTI #
RK73H2BLTD4993F
|
TTI | Thick Film Resistors - SMD 1/4watts 499Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0153 | Buy Now |
Part Details for RK73H2BLTD4993F
RK73H2BLTD4993F CAD Models
RK73H2BLTD4993F Part Data Attributes
|
RK73H2BLTD4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD4993F
This table gives cross-reference parts and alternative options found for RK73H2BLTD4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/8499K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTD4993F vs RMCS1/8499K1%R |
CRCW1206499KFKTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD4993F vs CRCW1206499KFKTL |
RK73H2BGBK4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD4993F vs RK73H2BGBK4993F |
RK73H2BXTD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD4993F vs RK73H2BXTD4993F |
CAS12F4993CT | Fixed Resistor, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTD4993F vs CAS12F4993CT |
RMNW32K4993FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD4993F vs RMNW32K4993FB |
RCS3216F4993CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BLTD4993F vs RCS3216F4993CS |
NRCS12F4993TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BLTD4993F vs NRCS12F4993TRF |
RK73H2BLTDB4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD4993F vs RK73H2BLTDB4993F |
CR1206AFX-4993EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD4993F vs CR1206AFX-4993EAS |