Part Details for RK73H2BT3572F by KOA Speer Electronics Inc
Overview of RK73H2BT3572F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT3572F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 35700 ohm, SURFACE MOUNT, 1206 | 4493 |
|
$0.0270 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4738 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1520 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT3572F
RK73H2BT3572F CAD Models
RK73H2BT3572F Part Data Attributes:
|
RK73H2BT3572F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT3572F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT3572F
This table gives cross-reference parts and alternative options found for RK73H2BT3572F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT3572F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ35K7 | RES,SMT,THICK FILM,35.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BT3572F vs NMCR1206FJ35K7 |
MC1206-3572-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 35700ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BT3572F vs MC1206-3572-FB |
MC1206L6F3572SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BT3572F vs MC1206L6F3572SE |
RMC120635K71%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BT3572F vs RMC120635K71%N |
RK73H2BRTTDB3572F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT3572F vs RK73H2BRTTDB3572F |
MC1206-3572-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT3572F vs MC1206-3572-FT101 |
RM12F3572CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BT3572F vs RM12F3572CTDK |
232272473573L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT3572F vs 232272473573L |
FWF06FW-3572 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT3572F vs FWF06FW-3572 |
232272913573 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 35700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BT3572F vs 232272913573 |