Part Details for RK73H2BTTD3601F by KOA Speer Electronics Inc
Overview of RK73H2BTTD3601F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD3601F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1944
|
Newark | Res, 3K6, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD3601F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD3601FCT-ND
|
DigiKey | RES 3.6K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3601F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 3.6Kohms 1% RoHS: Compliant | 1099 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RK73H2BTTD3601F
|
TTI | Thick Film Resistors - SMD 1/4watts 3.6Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 740000 In Stock |
|
$0.0057 / $0.0068 | Buy Now |
Part Details for RK73H2BTTD3601F
RK73H2BTTD3601F CAD Models
RK73H2BTTD3601F Part Data Attributes
|
RK73H2BTTD3601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD3601F
This table gives cross-reference parts and alternative options found for RK73H2BTTD3601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X3601FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTD3601F vs WR12X3601FGL |
RK73H2BXTE3601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3601F vs RK73H2BXTE3601F |
RK73H2BXTED3601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3601F vs RK73H2BXTED3601F |
RMC32K362FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3601F vs RMC32K362FTP |
RMC32K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3601F vs RMC32K362FB |
SR1206FR-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD3601F vs SR1206FR-073K6L |
RK73H2BLTDB3601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3601F vs RK73H2BLTDB3601F |
CRCW12063K60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD3601F vs CRCW12063K60FKEAC |
RMEF1206FT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD3601F vs RMEF1206FT3K60 |
RC1206FR-073K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD3601F vs RC1206FR-073K6 |