-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD62R0FCT-ND
|
DigiKey | RES 62 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27504 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD62R0F
|
Mouser Electronics | Thick Film Resistors - SMD 62 OHM 1% RoHS: Compliant | 5848 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 1206 62R0 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
RK73H2BTTD62R0F
|
TTI | Thick Film Resistors - SMD 62 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0068 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
4009214
|
element14 Asia-Pacific | RES, 62R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1740 |
|
$0.0051 / $0.0228 | Buy Now |
DISTI #
4009214RL
|
element14 Asia-Pacific | RES, 62R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1740 |
|
$0.0051 / $0.0125 | Buy Now |
DISTI #
4009214
|
Farnell | RES, 62R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 3 Days Container: Cut Tape | 1740 |
|
$0.0050 / $0.0276 | Buy Now |
DISTI #
4009214RL
|
Farnell | RES, 62R, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 3 Days Container: Reel | 1740 |
|
$0.0050 / $0.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD62R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD62R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD62R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD62R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12FBN62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BTTD62R0F vs RM12FBN62R0 |
PWR12F62R0TEO | Fixed Resistor, 0.3333W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD62R0F vs PWR12F62R0TEO |
RK73H2BRTTE62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD62R0F vs RK73H2BRTTE62R0F |
232272476209 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD62R0F vs 232272476209 |
RK73H2BRTTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD62R0F vs RK73H2BRTTEB62R0F |
CR32-62R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD62R0F vs CR32-62R0-FK |
NMCT1206FT62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD62R0F vs NMCT1206FT62R0 |
9C12063A62R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD62R0F vs 9C12063A62R0FKAFT |
9C12063A62R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD62R0F vs 9C12063A62R0FKHFT |
232272486209 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD62R0F vs 232272486209 |