Part Details for RK73H2BTTD6342F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6342F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6342F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2072
|
Newark | Res, 63K4, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6342F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD6342FCT-ND
|
DigiKey | RES 63.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11617 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6342F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 63.4Kohms 1% RoHS: Compliant | 10834 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806547
|
Arrow Electronics | Res Thick Film 1206 63.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1636 Container: Cut Strips | Americas - 1766 |
|
$0.0013 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Metal Film, 63.4K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3200 |
|
$0.0129 / $0.0645 | Buy Now |
|
Quest Components | Resistor, Metal Film, 63.4K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD6342F
|
TTI | Thick Film Resistors - SMD 1/4watt 63.4Kohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0057 / $0.0059 | Buy Now |
DISTI #
3543373
|
Farnell | RES, 63K4, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
Part Details for RK73H2BTTD6342F
RK73H2BTTD6342F CAD Models
RK73H2BTTD6342F Part Data Attributes:
|
RK73H2BTTD6342F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6342F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6342F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6342F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6342F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK6342F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6342F vs RK73H2BGBK6342F |
CR32TR6342F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD6342F vs CR32TR6342F |
9C12063A6342FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD6342F vs 9C12063A6342FKPFT |
CRCW120663K4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD6342F vs CRCW120663K4FKEAC |
MC1206-6342-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6342F vs MC1206-6342-FB101 |
RMCS1/863.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD6342F vs RMCS1/863.4K1%R |
MC1206P-6342-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6342F vs MC1206P-6342-FT101 |
CR32-6342FB | Fixed Resistor, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD6342F vs CR32-6342FB |
MC1206-6342-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD6342F vs MC1206-6342-FB101W |
RK73H2BRTTDB6342F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD6342F vs RK73H2BRTTDB6342F |