-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2147
|
Newark | Res, 10R, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD10R0F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3635 |
|
$0.0510 / $0.0840 | Buy Now |
DISTI #
2019-RK73H2ETTD10R0FCT-ND
|
DigiKey | RES 10 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50542 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 10ohms 1% RoHS: Compliant | 68531 |
|
$0.0210 / $0.2300 | Buy Now |
DISTI #
V72:2272_06808636
|
Arrow Electronics | Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1110 |
|
$0.0269 / $0.2018 | Buy Now |
DISTI #
66455136
|
Verical | Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 327 Package Multiple: 1 Date Code: 2127 | Americas - 1110 |
|
$0.0269 / $0.0462 | Buy Now |
|
Bristol Electronics | 9979 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 5757 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1210 | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1210 | 2321 |
|
$0.0224 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ETTD10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2ETTD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB32TR100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ETTD10R0F vs CRB32TR100F |
RK73H2ERTTDD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD10R0F vs RK73H2ERTTDD10R0F |
RTT1210R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RK73H2ETTD10R0F vs RTT1210R0FP4 |
TSR4GF10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTD10R0F vs TSR4GF10R0V |
CLF121010R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD10R0F vs CLF121010R1%100PPM/KNB4 |
CRS1210AFX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD10R0F vs CRS1210AFX-10R0ELF |
RMC35K100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD10R0F vs RMC35K100FTE |
CLF121010R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD10R0F vs CLF121010R1%100PPM/KNS |
SR1210FR-0710RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD10R0F vs SR1210FR-0710RL |
AF1210FR-0710RL | Fixed Resistor, 0.5W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD10R0F vs AF1210FR-0710RL |