Part Details for RK73H2ETTD1400F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1400F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1400FCT-ND
|
DigiKey | RES 140 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8943 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD1400F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 140ohms 1% RoHS: Compliant | 12497 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
RK73H2ETTD1400F
|
TTI | Thick Film Resistors - SMD 1/2watts 140ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
C1S413110857529
|
Chip1Stop | Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 600 |
|
$0.0396 / $0.0640 | Buy Now |
Part Details for RK73H2ETTD1400F
RK73H2ETTD1400F CAD Models
RK73H2ETTD1400F Part Data Attributes
|
RK73H2ETTD1400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1400F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-07140RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1400F vs AC1210FR-07140RL |
CRGCQ1210F140R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD1400F vs CRGCQ1210F140R |
SR1210FR-07140RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1400F vs SR1210FR-07140RL |
RK73H2EGBK1400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1400F vs RK73H2EGBK1400F |
CLF1210140R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD1400F vs CLF1210140R1%100PPM/KKB4 |
RC1210FR-13140RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1400F vs RC1210FR-13140RL |
NRCW25F1400TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD1400F vs NRCW25F1400TRF |
RK73H2ERTTD1400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ETTD1400F vs RK73H2ERTTD1400F |
RK73H2ERTTEB1400F | RES,SMT,THICK FILM,140 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ETTD1400F vs RK73H2ERTTEB1400F |
RK73H2ELTDB1400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1400F vs RK73H2ELTDB1400F |