Part Details for RK73HW3ARTTE4990F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE4990F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE4990F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE4990F
|
Mouser Electronics | Thick Film Resistors - SMD 499 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 2700 |
|
$0.1560 / $0.7300 | Buy Now |
Part Details for RK73HW3ARTTE4990F
RK73HW3ARTTE4990F CAD Models
RK73HW3ARTTE4990F Part Data Attributes
|
RK73HW3ARTTE4990F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE4990F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE4990F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-07499RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTE4990F vs RC2512FK-07499RP |
RC2512FR-07499RL | Fixed Resistor, | YAGEO Corporation | RK73HW3ARTTE4990F vs RC2512FR-07499RL |
FCF25FX-4990 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE4990F vs FCF25FX-4990 |
RC12K4990FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE4990F vs RC12K4990FCG |
RK73HW3ALTE4990F | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4990F vs RK73HW3ALTE4990F |
WCR2512LF-4990-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73HW3ARTTE4990F vs WCR2512LF-4990-F-E-LT |
FCF25FY-4990 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE4990F vs FCF25FY-4990 |
232276364991 | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE4990F vs 232276364991 |
TFA2512R4990F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 499ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ARTTE4990F vs TFA2512R4990F-T4 |
RC12K4990FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE4990F vs RC12K4990FBG |