Part Details for RK73HW3ATTE2373F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE2373F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ATTE2373F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73HW3ATTE2373FCT-ND
|
DigiKey | RES 237K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0712 / $0.6300 | Buy Now |
DISTI #
660-RK73HW3ATTE2373F
|
Mouser Electronics | Thick Film Resistors - SMD 237K ohm 1% 1W AEC-Q200 RoHS: Compliant | 3935 |
|
$0.0940 / $0.5100 | Buy Now |
DISTI #
RK73HW3ATTE2373F
|
TTI | Thick Film Resistors - SMD 237K ohm 1% 1W AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0990 | Buy Now |
Part Details for RK73HW3ATTE2373F
RK73HW3ATTE2373F CAD Models
RK73HW3ATTE2373F Part Data Attributes
|
RK73HW3ATTE2373F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE2373F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE2373F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE2373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE2373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2373F vs RK73H3ATTEB2373F |
239076362374L | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ATTE2373F vs 239076362374L |
RMEF2512FT237K | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ATTE2373F vs RMEF2512FT237K |
RK73HW3ATTEB2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2373F vs RK73HW3ATTEB2373F |
RK73HW3ALTE2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE2373F vs RK73HW3ALTE2373F |
CR-12FL4--237K- | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73HW3ATTE2373F vs CR-12FL4--237K- |
RK73HW3ATTED2373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE2373F vs RK73HW3ATTED2373F |
RC12K2373FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTE2373F vs RC12K2373FBG |
RC12K2373FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTE2373F vs RC12K2373FCG |
FCF25FY-2373-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ATTE2373F vs FCF25FY-2373-W |