Part Details for RKD2A23D50P by Carlo Gavazzi Holding AG
Overview of RKD2A23D50P by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKD2A23D50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7121
|
Newark | Solid State Relay, 24Vac-265Vac, 50A Rohs Compliant: Yes |Carlo Gavazzi RKD2A23D50P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4500 / $71.4700 | Buy Now |
DISTI #
03AC2270
|
Newark | Solid State Relay, 50A, 4-32Vdc, Screw, Contact Configuration:-, Load Current:50A, Operating Voltage Max:265Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RKD2A23D50P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3500 / $99.7500 | Buy Now |
DISTI #
1864-2749-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-265V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$91.3503 / $105.0000 | Buy Now |
DISTI #
225-RKD2A23D50P
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 2 POLE-2X DC IN-ZC 230V 50A-PLUG IN RoHS: Compliant | 15 |
|
$89.7700 / $99.7500 | Buy Now |
DISTI #
70962516
|
RS | Relay, Solid State, SSR, 2 Pole, 230 VAC-ZC, 4-32VDC, 50 AAC, 1500 A, Plug | Carlo Gavazzi Inc. RKD2A23D50P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$84.0000 / $105.0000 | Buy Now |
|
Onlinecomponents.com | SSR 2 POLE-2X DC IN-ZC 230V 50 RoHS: Compliant |
40 In Stock |
|
$84.0000 / $93.0700 | Buy Now |
DISTI #
RKD2A23D50P
|
TME | Relay: solid state, 50A, Uswitch: 24÷265VAC, 2-phase, Series: RK Min Qty: 1 | 1 |
|
$87.1500 / $99.8800 | Buy Now |
DISTI #
3523992
|
element14 Asia-Pacific | SOLID STATE RELAY, 24VAC-265VAC, 50A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$85.3434 / $104.6338 | Buy Now |
DISTI #
3523992
|
Farnell | SOLID STATE RELAY, 24VAC-265VAC, 50A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$120.6680 | Buy Now |
|
Master Electronics | SSR 2 POLE-2X DC IN-ZC 230V 50 RoHS: Compliant |
40 In Stock |
|
$84.0000 / $93.0700 | Buy Now |