Part Details for RL-0816-4-R010-FNH by Cyntec Co Ltd
Overview of RL-0816-4-R010-FNH by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL-0816-4-R010-FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.3300 / $1.1000 | Buy Now |
Part Details for RL-0816-4-R010-FNH
RL-0816-4-R010-FNH CAD Models
RL-0816-4-R010-FNH Part Data Attributes:
|
RL-0816-4-R010-FNH
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL-0816-4-R010-FNH
Cyntec Co Ltd
Fixed Resistor, Metal Film, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 0,350ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |