Part Details for RL0510S-4R7-F by Susumu Co Ltd
Overview of RL0510S-4R7-F by Susumu Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0510S-4R7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5232
|
Newark | Res, 4R7, 1%, 0.167W, Thin Film, 0402, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:167Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Current Sense, Product Range:Rl Series Rohs Compliant: Yes |Susumu RL0510S-4R7-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6755 |
|
$0.0730 | Buy Now |
DISTI #
28K3928
|
Newark | Res, 4R7, 1%, 0.167W, Thin Film, 0402, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:167Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Current Sense, Product Range:Rl Series Rohs Compliant: Yes |Susumu RL0510S-4R7-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
RL05S4.7FCT-ND
|
DigiKey | RES SMD 4.7 OHM 1% 1/6W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
221219 In Stock |
|
$0.0522 / $0.3800 | Buy Now |
DISTI #
754-RL0510S-4R7-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/8W 4.7 ohm 1% RoHS: Compliant | 2416 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | 4.7 Ohms 1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0500 | Buy Now |
|
Bristol Electronics | 19700 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, THIN FILM, 0.125 W, 1 %, 200 ppm, 4.7 ohm, SURFACE MOUNT, 0402 | 4695 |
|
$0.0488 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, THIN FILM, 0.125 W, 1 %, 200 ppm, 4.7 ohm, SURFACE MOUNT, 0402 | 15760 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, THIN FILM, 0.125 W, 1 %, 200 ppm, 4.7 ohm, SURFACE MOUNT, 0402 | 6024 |
|
$0.4200 / $1.4000 | Buy Now |
DISTI #
SMC-RL0510S-4R7-F
|
Sensible Micro Corporation | Res, 4R7, 1%, 0.167W, Thin Film, 0402, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:167Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Current Sense, Product Range:Rl Series Rohs Compliant: Yes |Susumu Rl0510S-4R7-F RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 16794 |
|
$0.0240 / $0.0285 | RFQ |
Part Details for RL0510S-4R7-F
RL0510S-4R7-F CAD Models
RL0510S-4R7-F Part Data Attributes:
|
RL0510S-4R7-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL0510S-4R7-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8849 V |