Part Details for RL07S-1K3-2% by TT Electronics Resistors
Overview of RL07S-1K3-2% by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL07S-1K3-2%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mil Qualified Metal Glaze Resistor - 1.3 kOhm ±2% - 0.25 W - ±200ppm/°C - Mil-R-22684 - 6.4 x 2.3mm Dia. |
1301 In Stock |
|
$0 | Buy Now |