There are no models available for this part yet.
Overview of RL07TOL2-130K by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Price & Stock for RL07TOL2-130K by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Mil Qualified Metal Glaze Resistor - 130 kOhm ±2% - 0.25 W - ±200ppm/°C - Mil-R-22684 - 6.4 x 2.3mm Dia. RoHS: Compliant |
1059 In Stock |
|
$0.1425 / $0.8920 | Buy Now | ||
Master Electronics | Mil Qualified Metal Glaze Resistor - 130 kOhm ±2% - 0.25 W - ±200ppm/°C - Mil-R-22684 - 6.4 x 2.3mm Dia. RoHS: Compliant |
1059 In Stock |
|
$0.1425 / $0.8920 | Buy Now |