Part Details for RL1-080 by Bivar Inc
Overview of RL1-080 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2614
|
Newark | Led Mount, Vertical, 0.080In., All Rectangular Led, 2 Lead, Rectangular, Molded Nylon, White/Bag |Bivar RL1-080 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1490 | Buy Now |
DISTI #
RL1-080-ND
|
DigiKey | LED MT VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-RL1-080
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .080 in Nylon White RoHS: Compliant | 915 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
70536118
|
RS | LED Mnt Vertical .080in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 / $0.3890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1374 | Buy Now |
DISTI #
RL1-080
|
TME | Spacer sleeve, LED, 2mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |