Part Details for RL1-140 by Bivar Inc
Overview of RL1-140 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RL1-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2619
|
Newark | Led Mount, Vertical, 0.140In., All Rectangular Led, 2 Lead, Rectangular, Molded Nylon, White/Bag |Bivar RL1-140 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
RL1-140-ND
|
DigiKey | LED MT VERT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-RL1-140
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .140 in Nylon White RoHS: Compliant | 2385 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
70536124
|
RS | LED Mnt Vertical .140in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-140 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RL1 Series Rectangular Self Retaining .140 in High .040 in Thick LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2600 | Buy Now |
|
Bisco Industries | 26 |
|
Buy Now | ||
DISTI #
RL1-140
|
TME | Spacer sleeve, LED, 3.6mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |