There are no models available for this part yet.
Overview of RL1-170 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1-170 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RL1-170-ND
|
DigiKey | LED HOLDER REC LEDS NYL WHT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now | |
DISTI #
749-RL1-170
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .170 in Nylon White RoHS: Compliant | 1000 |
|
$0.0650 / $0.4000 | Buy Now | |
DISTI #
70536127
|
RS | LED Mnt Vertical .170in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ | |
Future Electronics | RL1 Series Vertical 0.17" Rectangular Molded Nylon LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now | ||
DISTI #
RL1-170
|
TME | Spacer sleeve, LED, 4.3mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |
CAD Models for RL1-170 by Bivar Inc
Part Data Attributes for RL1-170 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|