Part Details for RL1-180 by Bivar Inc
Overview of RL1-180 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RL1-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1-180-ND
|
DigiKey | LED HOLDER REC LEDS NYL WHT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-RL1-180
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .180 in Nylon White RoHS: Compliant | 305 |
|
$0.0650 / $0.4000 | Buy Now |
DISTI #
70536128
|
RS | LED Mnt Vertical .180in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RL1 Series Rectangular Self Retaining .180 in High .040 in Thick LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
BIVRL1-180
|
Heilind Electronics | LED MOUNT,VERTICAL,0.180 IN.,ALL RECTANGULAR LED,2 LEA | Americas - 67 in Stock |
|
$0.1978 | Buy Now |
DISTI #
RL1-180
|
TME | Spacer sleeve, LED, 4.6mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |
DISTI #
BIVRL1-180
|
Interstate Connecting Components | LED MOUNT,VERTICAL,0.180 IN.,ALL RECTANGULAR LED,2 LEA | 22 |
|
$0.1978 | Buy Now |