-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 0.1ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL12S.10GCT-ND
|
DigiKey | RES 0.1 OHM 2% 1/3W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74545 In Stock |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
754-RL1220S-R10-G
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.1ohm 2% RoHS: Compliant | 10214 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RL Series 0805 0.25 W 0.1 Ohm ±2 % 0 - 200 ppm/°C Low Resistance Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0391 / $0.0431 | Buy Now |
|
Bristol Electronics | 8878 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, THIN FILM, 0.25 W, 2 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 0805 | 3840 |
|
$0.0280 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1220S-R10-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220S-R10-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.1ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.1825 V |