Part Details for RL1220S-R11-F by Susumu Co Ltd
Overview of RL1220S-R11-F by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220S-R11-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5235
|
Newark | Res, 0.11R, 1%, 0.333W, Thin Film, 0805, Resistance:0.11Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:333Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:2Mm Rohs Compliant: Yes |Susumu RL1220S-R11-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 757 |
|
$0.1000 / $0.3120 | Buy Now |
DISTI #
28K3942
|
Newark | Res, 0.11R, 1%, 0.333W, Thin Film, 0805, Resistance:0.11Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:333Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:2Mm Rohs Compliant: Yes |Susumu RL1220S-R11-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
RL12S.11FCT-ND
|
DigiKey | RES 0.11 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
209024 In Stock |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
754-RL1220S-R11-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.11ohm 1% RoHS: Compliant | 25796 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RES .11 OHM 1/3W 1% 0805 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0315 / $0.0350 | Buy Now |
|
Bristol Electronics | 4648 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ |
Part Details for RL1220S-R11-F
RL1220S-R11-F CAD Models
RL1220S-R11-F Part Data Attributes
|
RL1220S-R11-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220S-R11-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.11ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 0.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1914 V |