-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 0.15ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1662
|
Newark | Current Sense Resistor, 0.15 Ohm, 250Mw, 1%, Resistance:0.15Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:2.01Mmrohs Compliant: Yes |Susumu RL1220S-R15-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.1000 / $0.3120 | Buy Now |
DISTI #
28K3943
|
Newark | Resistor,thin Film,0.15Ohms,1+/-% Tol,0,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Susumu RL1220S-R15-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
RL12S.15FCT-ND
|
DigiKey | RES 0.15 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
586433 In Stock |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
754-RL1220S-R15-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/3W 0.15ohm 1% RoHS: Compliant | 20700 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | RL Series 0805 0.25 W 0.15 Ohm 1% 0-200 ppm/°C Current Sense Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0315 / $0.0350 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.333W, 0.15OHM, 0.2235V, 1% +/-TOL, 0,200PPM/CEL, SURFACE MOUNT, 0805 | 3213 |
|
$0.0396 / $0.0880 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.333W, 0.15OHM, 0.2235V, 1% +/-TOL, 0,200PPM/CEL, SURFACE MOUNT, 0805 | 4000 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.333W, 0.15OHM, 0.2235V, 1% +/-TOL, 0,200PPM/CEL, SURFACE MOUNT, 0805 | 800 |
|
$0.1500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1220S-R15-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220S-R15-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.15ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2235 V |