Part Details for RL1220S-R47-G by Susumu Co Ltd
Overview of RL1220S-R47-G by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220S-R47-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7504
|
Newark | Resistor,thin Film,0.47Ohms,2+/-% Tol,0,200Ppm-Tc,0805-Case |Susumu RL1220S-R47-G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
408-RL1220S-R47-GCT-ND
|
DigiKey | RES 0.47 OHM 2% 1/3W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
754-RL1220S-R47-G
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.47ohm 2% RoHS: Compliant | 2073 |
|
$0.0300 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0325 | Buy Now |
|
Quest Components | 31920 |
|
$0.0258 / $0.2060 | Buy Now | |
DISTI #
SMC-RL1220S-R47-G
|
Sensible Micro Corporation | Current Sense Resistors - Smd 1/4W 0.47Ohm 2% RoHS: Compliant Min Qty: 5000 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 10000 |
|
$0.0304 / $0.0327 | RFQ |
Part Details for RL1220S-R47-G
RL1220S-R47-G CAD Models
RL1220S-R47-G Part Data Attributes
|
RL1220S-R47-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220S-R47-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.47ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.3956 V |