-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 0.033ohm, 2% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AE-FR033JFB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5348AE-FR033JTB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5348AI-FR033IUA10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1650
|
Newark | Current Sense Resistor, 0.033 Ohm, 250Mw, 2%, Resistance:0.033Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 2%, Resistor Technology:Thin Film, Qualification:- Rohs Compliant: Yes |Susumu RL1220T-R033-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$0.0140 | Buy Now |
DISTI #
28K1651
|
Newark | Resistor, Cur Sense, 0.033 Ohm, 250Mw, 2%, Resistance:0.033Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 2%, Resistor Technology:Thin Film, Product Length:2.01Mm Rohs Compliant: Yes |Susumu RL1220T-R033-G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
RL12T.033GCT-ND
|
DigiKey | RES 0.033 OHM 2% 1/4W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22977 In Stock |
|
$0.0358 / $0.3700 | Buy Now |
DISTI #
754-RL1220T-R033-G
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.033ohm 2% RoHS: Compliant | 8596 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RL Series 0805 0.25 W 0.033 Ohm 2% 0 - 350 ppm/°C Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 67Cut Tape/Mini-Reel |
|
$0.0745 / $0.2300 | Buy Now |
|
Future Electronics | RL Series 0805 0.25 W 0.033 Ohm 2% 0 - 350 ppm/°C Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0378 | Buy Now |
|
Bristol Electronics | 4934 |
|
RFQ | ||
|
Bristol Electronics | 2484 |
|
RFQ | ||
|
Bristol Electronics | 2214 |
|
RFQ | ||
|
Quest Components | 3947 |
|
$0.0735 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1220T-R033-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220T-R033-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.033ohm, 2% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.0908 V |