Part Details for RL1220T-R082-J by Susumu Co Ltd
Overview of RL1220T-R082-J by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220T-R082-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T3229
|
Newark | Current Sensors, 0805 Size, 1/4W, 0.082 Ohm,5% |Susumu RL1220T-R082-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
RL12T.082JCT-ND
|
DigiKey | RES 0.082 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14593 In Stock |
|
$0.0358 / $0.3700 | Buy Now |
DISTI #
754-RL1220T-R082-J
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.082ohm 5% RoHS: Compliant | 0 |
|
$0.0350 / $0.3700 | Order Now |
|
Future Electronics | RL Series 0805 0.082 Ω ±5% 0.25 W 0~350 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0344 / $0.0382 | Buy Now |
DISTI #
SMC-RL1220T-R082-J
|
Sensible Micro Corporation | Res,Chip,0.082-Ohm,5%,1/4W,0805,Rohs,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4335 |
|
$0.0266 / $0.0316 | RFQ |
Part Details for RL1220T-R082-J
RL1220T-R082-J CAD Models
RL1220T-R082-J Part Data Attributes:
|
RL1220T-R082-J
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220T-R082-J
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.082ohm, 5% +/-Tol, 0,350ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1432 V |