Part Details for RL153G by Formosa Microsemi Co Ltd
Overview of RL153G by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for RL153G
RL153G CAD Models
RL153G Part Data Attributes
|
RL153G
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL153G
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1.5A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for RL153G
This table gives cross-reference parts and alternative options found for RL153G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL153G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS56D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RL153G vs GDGS56D |
SM5393PL-TP | Rectifier Diode, | Micro Commercial Components | RL153G vs SM5393PL-TP |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), | JGD Semiconductors Co Ltd | RL153G vs S2D |
NRVUS2DA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | RL153G vs NRVUS2DA |
DA1.5/200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Eupec Gmbh & Co Kg | RL153G vs DA1.5/200 |
D2FL20U-4103 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RL153G vs D2FL20U-4103 |
RGP15D | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM) | Taiwan Semiconductor | RL153G vs RGP15D |
D2FL20U-4073 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RL153G vs D2FL20U-4073 |
D2FL20U-4063 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | RL153G vs D2FL20U-4063 |
GNOD | Rectifier Diode, | Surge Components Inc | RL153G vs GNOD |