-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 3ohm, 1% +/-Tol, 0,100ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4033
|
Newark | Current Sensors, 1206 0.5W, 1% |Susumu RL1632R-3R00-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
RL16R3.0FCT-ND
|
DigiKey | RES SMD 3 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16198 In Stock |
|
$0.1071 / $0.6100 | Buy Now |
DISTI #
754-RL1632R-3R00-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 3ohm 1% RoHS: Compliant | 1143 |
|
$0.1110 / $0.6100 | Buy Now |
|
Quest Components | RES,SMT,THIN FILM,3 OHMS,1% +/-TOL,0,100PPM TC,1206 CASE | 985 |
|
$0.1272 / $0.2385 | Buy Now |
|
Quest Components | RES,SMT,THIN FILM,3 OHMS,1% +/-TOL,0,100PPM TC,1206 CASE | 224 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1632R-3R00-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632R-3R00-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.5W, 3ohm, 1% +/-Tol, 0,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 0,100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |