Part Details for RL1632R-R680-F by Susumu Co Ltd
Overview of RL1632R-R680-F by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1632R-R680-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1721
|
Newark | Current Sense Resistor, 0.68 Ohm, 500Mw, 1%, Resistance:0.68Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:3.2Mm Rohs Compliant: Yes |Susumu RL1632R-R680-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 | Buy Now |
DISTI #
28K4019
|
Newark | Current Sensors, 1206 0.5W, 1% Rohs Compliant: Yes |Susumu RL1632R-R680-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
RL16R.68FCT-ND
|
DigiKey | RES 0.68 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8021 In Stock |
|
$0.1071 / $0.6100 | Buy Now |
DISTI #
754-RL1632R-R680-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.68ohm 1% RoHS: Compliant | 3882 |
|
$0.1060 / $0.6000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.5W, 0.68OHM, 1% +/-TOL, 0,100PPM/CEL, 1206 | 3466 |
|
$0.1034 / $0.2385 | Buy Now |
Part Details for RL1632R-R680-F
RL1632R-R680-F CAD Models
RL1632R-R680-F Part Data Attributes
|
RL1632R-R680-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632R-R680-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.5W, 0.68ohm, 1% +/-Tol, 0,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 0,100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |