Part Details for RL1632S-R036-F by Susumu Co Ltd
Overview of RL1632S-R036-F by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1632S-R036-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4039
|
Newark | Resistor, thin Film,0.036Ohms,1+/-% Tol,0,200Ppm-Tc,1206-Case |Susumu RL1632S-R036-F RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
RL16S.036FCT-ND
|
DigiKey | RES 0.036 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12078 In Stock |
|
$0.1071 / $0.6100 | Buy Now |
DISTI #
754-RL1632S-R036-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.036ohm 1% RoHS: Compliant | 4900 |
|
$0.1080 / $0.6100 | Buy Now |
|
Bristol Electronics | 4397 |
|
RFQ | ||
|
Quest Components | 3517 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for RL1632S-R036-F
RL1632S-R036-F CAD Models
RL1632S-R036-F Part Data Attributes
|
RL1632S-R036-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632S-R036-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.5W, 0.036ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.036 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1342 V |