Part Details for RL1632S-R050-F by Susumu Co Ltd
Overview of RL1632S-R050-F by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1632S-R050-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1693
|
Newark | Resistor, Cur Sense, 0.05 Ohm, 500Mw, 1%, Resistance:0.05Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:3.2Mm Rohs Compliant: Yes |Susumu RL1632S-R050-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1910 | Buy Now |
DISTI #
28K1692
|
Newark | Current Sense Resistor, 0.05 Ohm, 500Mw, 1%, Resistance:0.05Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:3.2Mm Rohs Compliant: Yes |Susumu RL1632S-R050-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2910 / $0.6460 | Buy Now |
DISTI #
9377158
|
element14 Asia-Pacific | CURRENT SENSE RESISTOR, 0.05 OHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1406 / $0.4988 | Buy Now |
DISTI #
9377158
|
Farnell | CURRENT SENSE RESISTOR, 0.05 OHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3048 / $0.6758 | Buy Now |
Part Details for RL1632S-R050-F
RL1632S-R050-F CAD Models
RL1632S-R050-F Part Data Attributes
|
RL1632S-R050-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632S-R050-F
Susumu Co Ltd
Thin Film Resistor; Series:RL; Resistance:0.05ohm; Resistance Tolerance:+/- 1 %; Power Rating:0.5W; Temperature Coefficient:0 to +200 ppm; Package/Case:1206; Leaded Process Compatible:Yes; Packaging:Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Susumu | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |