RL1632T4F-0R5M-FNH
Description: Fixed Resistor, Metal Foil, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0613, CHIP

Overview of RL1632T4F-0R5M-FNH by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL1632T4F-0R5M-FNH by Cyntec Co Ltd

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com SMD Resistor - 500 - uohm ±1% - 1W - WIDE - 1206 RoHS: Compliant 0
  • 1,000 $0.8870
  • 2,000 $0.8470
  • 3,000 $0.7770
  • 4,000 $0.6290
  • 8,000 $0.5970
$0.5970 / $0.8870 Buy Now

CAD Models for RL1632T4F-0R5M-FNH by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1632T4F-0R5M-FNH by Cyntec Co Ltd

RL1632T4F-0R5M-FNH
Cyntec Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CYNTEC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.0005 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
0.0224 V
Want to compare parts?
  1. RL1632T4F-0R5M-FNH
    Cyntec Co Ltd
    Fixed Resistor, Metal Foil, 1W, 0.0005ohm, 0.0224V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0613, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1632T4F-0R5M-FNH by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1632T4F-0R5M-FNH by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of RL1632T4F-0R5M-FNH would you like to use for your alert(s)?
  • Please alert me when RL1632T4F-0R5M-FNH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1632T4F-0R5M-FNH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1632T4F-0R5M-FNH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1632T4F-0R5M-FNH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1632T4F-0R5M-FNH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1632T4F-0R5M-FNH by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: