Part Details for RL1632T4F-R002-FNH by Cyntec Co Ltd
Overview of RL1632T4F-R002-FNH by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1632T4F-R002-FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Resistor - 0.002 ohm ±1% - 1W - WIDE - 1206 RoHS: Compliant | 0 |
|
$0.5970 / $0.8870 | Buy Now |
Part Details for RL1632T4F-R002-FNH
RL1632T4F-R002-FNH CAD Models
RL1632T4F-R002-FNH Part Data Attributes
|
RL1632T4F-R002-FNH
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632T4F-R002-FNH
Cyntec Co Ltd
Fixed Resistor, Metal Foil, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0613, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |