Part Details for RL20S511GR36 by Vishay Dale
Overview of RL20S511GR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL20S511GR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL20S511GR36-ND
|
DigiKey | RES 510 OHM 1/2W 2% AXIAL Min Qty: 2500 Lead time: 41 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
Part Details for RL20S511GR36
RL20S511GR36 CAD Models
RL20S511GR36 Part Data Attributes
|
RL20S511GR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RL20S511GR36
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22684 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RL20S511GR36
This table gives cross-reference parts and alternative options found for RL20S511GR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL20S511GR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL20S511GRE6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RL20S511GR36 vs RL20S511GRE6 |
RL20S511GB14 | RESISTOR, METAL FILM, 0.5 W, 2 %, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RL20S511GR36 vs RL20S511GB14 |