Part Details for RL28-55/47/82B/105 by PEPPERL+FUCHS GmbH
Overview of RL28-55/47/82B/105 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL28-55/47/82B/105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6181
|
Newark | Photoelectric Sensor, 17M, Pnp, M12, Sensing Range Max:17M, Sensing Method:Retroreflective, Sensor Output Type:Pnp, Product Range:Rl28 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Pepperl+Fuchs RL28-55/47/82B/105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.6500 | Buy Now |
DISTI #
2046-RL28-55/47/82B/105-ND
|
DigiKey | RETROREFLECTIVE SEN W/PLR FIL 17 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$302.1920 / $329.6600 | Buy Now |