Part Details for RL28-55-V-3974/47/82B/112 by PEPPERL+FUCHS GmbH
Overview of RL28-55-V-3974/47/82B/112 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5462FBRUZ | Analog Devices | ±-55V Fault Protected, Output | |
ADG5462FBRUZ-RL7 | Analog Devices | ±-55V Fault Protected, Output | |
LTC4020IUHF#TRPBF | Analog Devices | 55V Buck-Boost Multi-Chemistry |
Price & Stock for RL28-55-V-3974/47/82B/112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4978
|
Newark | Photoelectric (Automation) |Pepperl+Fuchs RL28-55-V-3974/47/82B/112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.7400 / $634.6500 | Buy Now |
DISTI #
2046-RL28-55-V-3974/47/82B/112-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$525.4000 | Buy Now |