Part Details for RL4-740 by Bivar Inc
Overview of RL4-740 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL4-740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL4-740-ND
|
DigiKey | LED MT VERT 0.740" 2LD NYL WH Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2780 | Buy Now |
DISTI #
749-RL4-740
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .740 in Nylon White RoHS: Compliant | 0 |
|
$0.1980 / $0.4300 | Order Now |
DISTI #
70536168
|
RS | LED Mnt Vertical 0.740in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL4-740 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ |
|
Future Electronics | LED Mount,Vertical,0.740 in.,All Rectangular LED,2 Lead,Rectangular,Molded Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
RL4-740
|
TME | Spacer sleeve, LED, 18.8mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |