-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 2W, 0.015ohm, 2% +/-Tol, 0,350ppm/Cel, 3008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft | |
MP-64RJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T3274
|
Newark | Current Sensors, 0830 Size, 2W, 0.015 Ohm,2% |Susumu RL7520WT-R015-G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
408-1722-1-ND
|
DigiKey | RES 0.015 OHM 2W 3008 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5503 In Stock |
|
$0.1736 / $0.6000 | Buy Now |
DISTI #
754-RL7520WT-R015-G
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.015ohm 2% RoHS: Compliant | 0 |
|
$0.1740 / $0.6000 | Order Now |
|
Future Electronics | RES 0.015 OHM 2W 3008 WIDE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL7520WT-R015-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL7520WT-R015-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 2W, 0.015ohm, 2% +/-Tol, 0,350ppm/Cel, 3008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 30 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0830 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.173 V |