Part Details for RL7520WT-R020-F by Susumu Co Ltd
Overview of RL7520WT-R020-F by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL7520WT-R020-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1786
|
Newark | Resistor, Current Sense, 0.02 Ohm, 2W, 1%, Resistance:0.02Ohm, Product Range:Rl Series, Resistor Case/Package:3008 Wide [7620 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:2Mm Rohs Compliant: Yes |Susumu RL7520WT-R020-F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
28K1785
|
Newark | Current Sense Resistor, 0.02 Ohm, 2W, 1%, Resistance:0.02Ohm, Product Range:Rl Series, Resistor Case/Package:3008 Wide [7620 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:2Mm Rohs Compliant: Yes |Susumu RL7520WT-R020-F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 | Buy Now |
DISTI #
RL75WT.02FCT-ND
|
DigiKey | RES 0.02 OHM 2W 3008 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13651 In Stock |
|
$0.1809 / $0.6200 | Buy Now |
DISTI #
754-RL7520WT-R020-F
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.020ohm 1% RoHS: Compliant | 4492 |
|
$0.1800 / $0.6200 | Buy Now |
|
Future Electronics | RL Series 3008 2 W 0.02 Ohm ± 1% 0 - 350 ppm/°C SMT Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.1890 / $0.1970 | Buy Now |
|
Bristol Electronics | 2093 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 2W, 0.02OHM, 1% +/-TOL, 350PPM/CEL, SURFACE MOUNT, 3008 | 1674 |
|
$0.5250 / $1.5000 | Buy Now |
|
New Advantage Corporation | RL Series 3008 2 W 0.02 Ohm � 1% 0 - 350 ppm/�C SMT Current Sense Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2467 / $0.2643 | Buy Now |
Part Details for RL7520WT-R020-F
RL7520WT-R020-F CAD Models
RL7520WT-R020-F Part Data Attributes:
|
RL7520WT-R020-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL7520WT-R020-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 2W, 0.02ohm, 1% +/-Tol, 350ppm/Cel, Surface Mount, 3008, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 30 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0830 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |