Part Details for RLM-1632W-6F-R003-FNH by Cyntec Co Ltd
Overview of RLM-1632W-6F-R003-FNH by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Renewable Energy
Entertainment and Gaming
Price & Stock for RLM-1632W-6F-R003-FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Resistor - 0.003 ohm ±1% - 1W - 1206 RoHS: Compliant | 0 |
|
$0.3040 / $0.3560 | Buy Now |
Part Details for RLM-1632W-6F-R003-FNH
RLM-1632W-6F-R003-FNH CAD Models
RLM-1632W-6F-R003-FNH Part Data Attributes:
|
RLM-1632W-6F-R003-FNH
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RLM-1632W-6F-R003-FNH
Cyntec Co Ltd
Fixed Resistor, Metal Foil, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0613, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |