Part Details for RLP1-400-800 by Bivar Inc
Overview of RLP1-400-800 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RLP1-400-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1576
|
Newark | Right Angle Light Pipe, 1, Smd, Length:20Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP1-400-800 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $0.9850 | Buy Now |
DISTI #
492-1457-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
347 In Stock |
|
$0.6691 / $1.8500 | Buy Now |
DISTI #
749-RLP1-400-800
|
Mouser Electronics | LED Light Pipes SMD Single RA 2.8mm 20mm Protrusion RoHS: Compliant | 1027 |
|
$0.6690 / $1.4900 | Buy Now |
DISTI #
70536175
|
RS | Single Station,2.8mm, Rigid Light Pipe,10.0mm Elevation,20.0mm Protrusion | Bivar Inc. RLP1-400-800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2500 | RFQ |
|
Future Electronics | LED Light Pipes SMD Single RA 2.8mm 20mm Protrusion RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6800 / $0.7650 | Buy Now |
DISTI #
RLP1-400-800
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 1, Front: flat, H: 10mm Min Qty: 1 | 0 |
|
$0.9500 / $2.9500 | RFQ |