There are no models available for this part yet.
Overview of RLP2-200-650 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLP2-200-650 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T1581
|
Newark | Right Angle Light Pipe, 2, Smd, Length:17Mm, No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP2-200-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $1.2000 | Buy Now | |
DISTI #
492-1452-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
450 In Stock |
|
$0.8143 / $2.2500 | Buy Now | |
DISTI #
749-RLP2-200-650
|
Mouser Electronics | LED Light Pipes SMD Double RA 2.8mm 17mm Protrusion RoHS: Compliant | 408 |
|
$0.8270 / $2.1300 | Buy Now | |
DISTI #
70536180
|
RS | Double Station,2.8mm, Enhanced Rigid Light Pipe,5.0mm Elevation,17.0mm Protrusion | Bivar Inc. RLP2-200-650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8600 | Buy Now | ||
DISTI #
RLP2-200-650
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 2, Front: flat, H: 5mm Min Qty: 1 | 0 |
|
$1.1500 / $3.6000 | RFQ |
CAD Models for RLP2-200-650 by Bivar Inc
Part Data Attributes for RLP2-200-650 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|