Part Details for RLP2-400-500 by Bivar Inc
Overview of RLP2-400-500 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP2-400-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1583
|
Newark | Right Angle Light Pipe, 2, Smd, Length:14Mm, No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP2-400-500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2300 | Buy Now |
DISTI #
492-1450-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.8168 / $2.2500 | Buy Now |
DISTI #
749-RLP2-400-500
|
Mouser Electronics | LED Light Pipes SMD Double RA 2.8mm 14mm Protrusion RoHS: Compliant | 458 |
|
$0.8290 / $2.2500 | Buy Now |
DISTI #
70536182
|
RS | Double Station,2.8mm, Rigid Light Pipe,10.0mm Elevation,14.0mm Protrusion | Bivar Inc. RLP2-400-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Future Electronics | Right Angle Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In 2.8mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
RLP2-400-500
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 2, Front: flat, H: 10mm Min Qty: 100 | 0 |
|
$1.0100 / $1.4400 | RFQ |