Part Details for RLP32KR002FTP by Kamaya Inc
Overview of RLP32KR002FTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP32KR002FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RLP32KR002FTP
|
Mouser Electronics | Thin Film Resistors - SMD 1206 R002 1% RoHS: Compliant | 4250 |
|
$0.0850 / $0.6200 | Buy Now |
DISTI #
C1S405701683660
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 25 |
|
$0.4520 | Buy Now |
|
LCSC | 1206 Chip Resistor - Surface Mount ROHS | 3737 |
|
$0.0970 / $0.1304 | Buy Now |
Part Details for RLP32KR002FTP
RLP32KR002FTP CAD Models
RLP32KR002FTP Part Data Attributes
|
RLP32KR002FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RLP32KR002FTP
Kamaya Inc
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |