Part Details for RLP4-200-650 by Bivar Inc
Overview of RLP4-200-650 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RLP4-200-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1599
|
Newark | Right Angle Light Pipe, 4, Smd, Length:17Mm, No. Of Light Pipes:4Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP4-200-650 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.5200 | Buy Now |
DISTI #
492-1470-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0980 / $2.9800 | Buy Now |
DISTI #
749-RLP4-200-650
|
Mouser Electronics | LED Light Pipes SMD Quad RA 2.8mm 17mm Protrusion RoHS: Compliant | 0 |
|
$1.3900 / $1.8400 | Order Now |
DISTI #
70536198
|
RS | Quadruple Station,2.8mm, Rigid Light Pipe,5.0mm Elevation,17.0mm Protrusion | Bivar Inc. RLP4-200-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1500 | Buy Now |
DISTI #
RLP4-200-650
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 4, Front: flat, H: 5mm Min Qty: 100 | 0 |
|
$1.3400 / $1.9100 | RFQ |