Part Details for RLR05C1001FSB14 by Vishay Intertechnologies
Overview of RLR05C1001FSB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1001FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1936
|
Newark | Metal Film Resistor, 1Kohm, 125Mw, 1%, Resistance:1Kohm, Product Range:Rlr Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR05C1001FSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
RLR05C1001FSB14
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR05C1001FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 13 |
|
$0.5400 / $3.6530 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 1000OHM, 200V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 80 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
RLR05C1001FSB14
|
TTI | Metal Film Resistors - Through Hole 1K OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 10800 In Stock |
|
$1.4900 / $1.9300 | Buy Now |
DISTI #
RLR05C1001FSB14
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR05C1001FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 13 |
|
$0.5400 / $3.6530 | Buy Now |
DISTI #
RLR05C1001FSB14
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR05C1001FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 13 |
|
$0.5400 / $3.6530 | Buy Now |
DISTI #
RLR05C1001FSB14
|
Avnet Abacus | Resistor, 1 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C1001FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C1001FSB14
RLR05C1001FSB14 CAD Models
RLR05C1001FSB14 Part Data Attributes
|
RLR05C1001FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1001FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1001FSB14
This table gives cross-reference parts and alternative options found for RLR05C1001FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1001FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1001FRRE819 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FRRE819 |
RLR05C1001FPBSL | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FPBSL |
RLR05C1001FMRE6 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FMRE6 |
RLR05C1001FSRE5 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FSRE5 |
RLR05C1001FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FSBSL19 |
RLR05C1001FRBSL | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FRBSL |
RLR05C1001FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FRBSL19 |
RLR05C1001FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FSRSL19 |
RLR05C1001FPRE619 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FPRE619 |
RLR05C1001FPR3619 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1001FSB14 vs RLR05C1001FPR3619 |