Part Details for RLR05C1022FS by Vishay Dale
Overview of RLR05C1022FS by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1022FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10.2K Ohm, 200V, 1±%, 100ppm | 1878 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.2K Ohm, 200V, 1±%, 100ppm | 1769 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.2K Ohm, 200V, 1±%, 100ppm | 845 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.2K Ohm, 200V, 1±%, 100ppm | 80 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10.2K Ohm, 200V, 1±%, 100ppm | 404 |
|
$0.7828 / $1.9570 | Buy Now |