Part Details for RLR05C1202GS-HSD by Vishay Dale
Overview of RLR05C1202GS-HSD by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1202GS-HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 12 kOhms ±2% - 0.125W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk RoHS: Compliant |
800 In Stock |
|
$1.4900 / $6.7300 | Buy Now |